Faithfull FAIPRESSWSS Prestige Stainless Steel Swoe Ash Handle

MPN
FAIPRESSWSS
Brand
Faithfull
EAN-13
5023969315072
Order Code
95-8691
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Faithfull Prestige Swoe is ideal for weeding around and behind plants in tight situations, using a push/pull action to sever weeds from their roots, killing them while they are still small.

Made from rust-resistant stainless steel. The polished stainless steel finish provides improved resistance to rust, humidity and alkaloids in the soil.

Fitted with a long handle made from European ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather. With a heavy-duty strapped, double riveted, deep socket for added strength to provide the best in performance and durability.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.

Overall Length: 1645mm
Blade Width: 115mm


Type Swoe

Reviews

Be the first to submit a review

Trustpilot