Faithfull FAIPRESHCUL Prestige Stainless Steel Hand Cultivator Ash Handle

MPN
FAIPRESHCUL
Brand
Faithfull
EAN-13
5023969315164
Order Code
95-8681
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Faithfull Prestige Hand Cultivator is the ideal tool for loosening compacted surface soil around shrubs and plants, and for cultivating soil to kill weed growth. The 3 narrow pointed tines on the cultivator head, allow it to easily cut through soil, breaking it up and reducing weed growth.

Made from rust-resistant stainless steel. The polished stainless steel finish provides improved resistance to rust, humidity and alkaloids in the soil.

Fitted with a handle made from European ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather.

The small size allows it to work in tight spaces where a long handle tool cannot be used. Especially in those tight places between plantings and is one of the most indispensable garden tools you will ever buy.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.


Type Cultivator

Reviews

Be the first to submit a review

Trustpilot