Faithfull FAIPRESGRSS Prestige Stainless Steel Garden Rake Ash Handle

MPN
FAIPRESGRSS
Brand
Faithfull
EAN-13
5023969315034
Order Code
95-8680
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 25/11/2026

The Faithfull Prestige Garden Rake has 14 strong metal tines and strong bow head support, made from rust-resistant stainless steel. Polished stainless steel finish provides improved resistance to rust, humidity and alkaloids in the soil.

Ideal for loosening soil, levelling earth and gravel, collecting weeds and disregarded undergrowth, as well as moving larger pieces of debris from the borders.

Fitted with a long handle made from European ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather. With a heavy-duty strapped, double riveted, deep socket for added strength to provide the best in performance and durability.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.

Specification

Overall Length: 1,625mm
Width: 350mm


Type Rake

Reviews

Be the first to submit a review

Trustpilot