Faithfull FAIPRESDSSS Prestige Stainless Steel Digging Spade Ash Handle

MPN
FAIPRESDSSS
Brand
Faithfull
EAN-13
5023969314990
Order Code
95-8676
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull Prestige Digging Spade is ideal for use where a large patch of open ground requires digging or turning over.

The larger blade is ideal for double digging, spading up the ground, preparing beds, moving soil and other loose material. The semi-flat blade design of the spade permits it to be used as an edging tool and is tough enough for slicing through compacted soil and roots. With a treaded top to spread the load, reducing fatigue and help avoid footwear damage.

The head is made from rust-resistant stainless steel. Polished stainless steel finish provides improved resistance to rust, humidity and alkalis in the soil. Fitted with a traditional split YD-handle made from European Ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10 year manufacturer’s guarantee.

Overall Length: 1050mm


Type Digging
Blade size 175 x 290mm
Length 1050mm

Reviews

Be the first to submit a review

Trustpilot