Faithfull FAIPRESDRSS Prestige Stainless Steel Draw Hoe Ash Handle

MPN
FAIPRESDRSS
Brand
Faithfull
EAN-13
5023969315010
Order Code
95-8677
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Draw Hoe is useful for earthing soil up around potatoes or making shallow trenches (drawing a trench) creating a drill to plant seeds, once the seeds are sown the soil can be drawn back to cover the seeds.

The polished stainless steel finish provides improved resistance to rust, humidity and alkaloids in the soil.

Fitted with a long handle made from European ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather. With a heavy-duty strapped, double riveted, deep socket for added strength to provide the best in performance and durability.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.

Overall Length: 1510mm
Handle Length: 1371mm
Blade Width: 150mm


Type Hoe

Reviews

Be the first to submit a review

Trustpilot