Faithfull FAIPRESDHSS Prestige Stainless Steel Dutch Hoe Ash Handle

MPN
FAIPRESDHSS
Brand
Faithfull
EAN-13
5023969315027
Order Code
95-8678
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Dutch Hoe is best used for clearing surfaces where there is only light growth and is designed to be pushed or pulled through the soil cutting the roots off weeds just under the surface.

Made from rust-resistant stainless steel. The polished stainless steel finish provides improved resistance to rust, humidity and alkaloids in the soil. Dutch hoe blades will cut in either a forward or backward movement and will glide through the soil with ease. A small head makes it very easy to negotiate carefully around tender new shoots.

Fitted with a long handle made from European ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather. With heavy-duty strapped, double riveted, deep socket for added strength to provide the best in performance and durability.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.

Overall Length: 1600mm
Blade Width: 130mm


Type Hoe

Reviews

Be the first to submit a review

Trustpilot