Faithfull FAIPRESDFSS Prestige Stainless Steel Digging Fork Ash Handle

MPN
FAIPRESDFSS
Brand
Faithfull
EAN-13
5023969314983
Order Code
95-8675
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.76 £32.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Digging Fork is ideal for use where a large patch of open ground requires digging or turning over. With a treaded top to spread the load, reducing fatigue and help avoid footwear damage.

The head is made from rust-resistant stainless steel. Polished stainless steel finish provides improved resistance to rust, humidity and alkalis in the soil.

Fitted with a traditional split YD-handle made from European Ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.

Overall Length: 1050mm.


Type Digging
Blade size 185 x 290mm
Length 1050mm

Reviews

Be the first to submit a review

Trustpilot