Faithfull FAIPRESCULSS Prestige Stainless Steel Cultivator Ash Handle

MPN
FAIPRESCULSS
Brand
Faithfull
EAN-13
5023969315041
Order Code
95-8673
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Cultivator is ideal for loosening compacted surface soil around shrubs and plants. Also for cultivating soil to kill weed growth.

It has 3 narrow pointed tines made from rust-resistant stainless steel. The polished stainless steel finish provides improved resistance to rust, humidity and alkaloids in the soil. They easily cut through soil, breaking it up and reducing weed growth. It is also useful for clearing leaves and other debris from beds and between plants.

Fitted with a long handle made from European ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather. With heavy-duty strapped, double riveted, deep socket for added strength to provide the best in performance and durability.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10-Year manufacturer’s guarantee.

Overall Length: 1560mm


Type Cultivator

Reviews

Be the first to submit a review

Trustpilot