Faithfull FAIPRESBFSS Prestige Stainless Steel Border Fork Ash Handle

MPN
FAIPRESBFSS
Brand
Faithfull
EAN-13
5023969314969
Order Code
95-8670
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.06 £31.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Prestige Border Fork is ideal when space is tight, typically between established plants in a garden border or vegetable patch. The small heads of these tools make them ideal for working in flower beds and for planting smaller shrubs, or for someone who finds larger tools difficult to use because of the weight.

The head is made from rust-resistant stainless steel. Polished stainless steel finish provides improved resistance to rust, humidity and alkalis in the soil. Fitted with a traditional split YD-handle made from European Ash, supplied from FSC® sustainable resources. These are then stained for protection against the weather.

The Prestige range of garden tools are manufactured to the highest standard using the finest materials available, to produce a high-quality and reliable product. Designed for use by both the professional and enthusiastic home gardener wanting that something special.

All Prestige products are covered by a 10 year manufacturer’s guarantee.

Overall Length: 1000mm


Type Border
Blade size 150 x 240mm
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot