Faithfull FAIPP350PRO Pro HSS Jobber Drill Bits Pack(2) 3.50mm OL:70mm WL:37mm

MPN
FAIPP350PRO
Brand
Faithfull
EAN-13
5023969269092
Order Code
95-8534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Professional Pre Pack Metric HSS Jobber Drill Bits are designed to meet the requirements of the professional user, these pre-packed drills are manufactured from M2 grade steel and are fully ground to meet the standard of DIN 338 and feature a 135° non-slip split point.

Suitable for use in: Alloy steels, carbon steels, cast iron, hardened alloy steels and stainless steels.

The FAIPP350PRO Professional Jobber Drill Bits have the following specifications:
Diameter: 3.5mm.
Pack quantity: 2.


Type Drill bit
Diameter 1.0mm
Length 34mm
Qty 3
Working 12mm

Reviews

Be the first to submit a review

Trustpilot