Faithfull FAIPP350LS Long Series HSSJobber Drill Pack(2) 3.50mm OL:112mm WL:73mm

MPN
FAIPP350LS
Brand
Faithfull
EAN-13
5023969257921
Order Code
95-8584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £5.57 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Professional Long Series HSS Jobber Drill Bits have a longer length for deeper drilling requirements. Designed to meet the requirement of the professional user, these drills are manufactured from M2 grade steel and are fully ground to meet the requirements of DIN 338 and feature a 135 degree non slip split point. Their robust design gives less breakage, easier hole start and improved penetration.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

The Faithfull FAIPP350LS Pre Pack HSS Jobber Drills Long Series 3.5mm have the following specifications:
Diameter: 3.5mm.
Overall Length: 112mm.
Pack quantity: 2.


Type Drill bit
Diameter 1.0mm
Length 56mm
Qty 2

Reviews

Be the first to submit a review

Trustpilot