Faithfull FAIPP1100COB Professional Cobalt Jobber Drill Bit Pre Packed 11.0mm

MPN
FAIPP1100COB
Brand
Faithfull
EAN-13
5023969310961
Order Code
95-8600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Professional Cobalt Jobber Drill Bits are manufactured from M35 HSSE grade steel with a 5% cobalt content for increased heat resistance and cutting performance. All bits are fully ground and feature a 135° non-slip split point for precise centring and are produced in accordance to DIN 388 for high precision tolerances and geometric accuracy.

Cobalt bits cut faster and last longer and are suitable for heavy-duty industrial work in: Alloy steels, carbon steels, cast iron, hardened alloy steels, stainless steels, high temperature alloys, Titanium alloy, high strength steel and carbon fibre composite materials.

These Faithfull Professional Cobalt Jobber Drill Bits are supplied pre packed with the following specification:

Diameter: 11mm.
Overall Length:
Working Length:
Pack Size: 1.


Type Drill bit
Diameter 1.00mm
Length 34mm
Qty 2

Reviews

Be the first to submit a review

Trustpilot