Faithfull FAIOSR2T Open Socket Round Shovel 2 T Handle

MPN
FAIOSR2T
Brand
Faithfull
EAN-13
5023969200606
Order Code
95-8343
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 04/08/2026

The Faithfull round mouth No 2 shovel pressed from high-quality manganese steel and fitted with an FSC European Ash shaft 700mm (28in) and T hilt. Socket polished for comfort in use.

Specification

Size: No.2
Blade: 300 x 240mm (12 x 9.1/2in)
Shaft: 700mm (28in)


Type Round
Blade size No.2 - 300 x 240mm
Handle T
Shaft 0.7m

Reviews

Be the first to submit a review

Trustpilot