Faithfull FAIMCDSET7 7 Piece Multi-Use Drill Bit Set Sizes: 4 to 12mm

MPN
FAIMCDSET7
Brand
Faithfull
EAN-13
5023969003689
Order Code
97-6715
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 12 in stockAvailable until stock exhausted

Faithfull Multi Construction Drill Bits are suitable for use in most materials encountered in the building industry. They can be used on brick, tile, concrete, metal, aluminium, wood and plastic, and are ideal for multi-layer materials.

The drill bits have a diamond-ground carbide tip for advanced cutting performance and a long working life. Their flute is designed for fast debris removal. Perfect for use in cordless drills when used on both rotary or hammer modes, dependent on the material being drilled (4mm bit rotary only).

This 7 piece set contains the following sizes: 4, 5, 6, 7, 8, 10 and 12mm.


Type Drill bit
Diameter 4-12mm
Overall Length Various
Material Suitability Universal
Sizes 4, 5, 6, 7, 8, 10, 12mm

Reviews

Be the first to submit a review

Trustpilot