Faithfull FAIMAX12340 SDS Max Drill Bit 12mm x 340mm

MPN
FAIMAX12340
Brand
Faithfull
EAN-13
5023969205700
Order Code
95-8959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull SDS Max drills have a specially designed shank which enables them to fit into any machine with an SDS Max Chuck. These are generally large and powerful machines and the special SDS Max drill design ensures there is no slippage.

All drill bits have a special L shaped flute profile for increased dust extraction and are also ideal for concrete and brick.

The Faithfull FAIMAX12340 SDS Max drill has the following specifications:
Size: 12mm
Working length: 200mm
Overall length: 340mm


Type Drill bit
Diameter 12mm
Length 340mm
Overall Length 340mm
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot