Faithfull FAIKAGSC75 Kango Shank Straight Scaling Chisel 75 x 300mm

Order Code:

95-7966

Brand: Faithfull MPN: FAIKAGSC75 EAN-13: 5023969248646
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Faithfull Scaling Chisel Straight Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular 21mm Hex shank machines used in the UK.

Type: Scaling Chisel.
Length: 300mm.
Width: 75mm.
Fitting: 21mm Hex shank, Kango (900/950K).


Type Steel
Length 300mm
Shank Kango
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot