Faithfull FAIJ1100PRO Professional HSS Jobber Drill Bit 11.00mm OL:140mm WL:90mm

MPN
FAIJ1100PRO
Brand
Faithfull
Order Code
95-8106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 2 working days - 5 in stock

The Faithfull Professional Metric HSS Jobber Drill Bits are designed to meet the requirements of the professional user. These drills are manufactured from M2 grade steel and are fully ground to meet the standard of DIN 338 and feature a 135° non-slip split point. Suitable for use in: Alloy steels, carbon steels, cast iron, hardened alloy steels and stainless steels.

PLEASE NOTE: These drill bits are priced individually but supplied only in bulk packs. Sizes up to and including 9mm are supplied in 10's. Larger sizes are supplied in 5's.

Diameter: 11.0mm


Type Drill bit
Diameter 1.0mm
Length 34mm
Min Qty MQ10
Working 12mm

Reviews

Be the first to submit a review

Trustpilot