Faithfull FAIGRAIN Aluminium Grain Shovel Wood Handle

MPN
FAIGRAIN
Brand
Faithfull
EAN-13
5023969001098
Order Code
95-6449
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 01/11/2026

The Faithfull Aluminium Grain Shovel is primarily designed for use in the agricultural and food industries for moving loose materials such as grain, feed or fertilizer.

The Western pattern square mouth scoop has reinforcing moulded ribs to give it extra strength for heavy-duty applications. The upturned sides help to contain the grain as it is being transported around.

Made from lightweight rustproof aluminium which has the advantages of not damaging the grain and can be easily cleaned and sterilised.

Fitted with an FSC® European ash wood shaft and plastic D-handle.

The grain shovel can also be used for many other purposes which include clearing snow and moving other lightweight materials around, such as wood chips and garden compost.

Specification:

Overall Length: 1200mm (48in).
Blade Size: 360 x 430mm.


Type Shovel
Blade size 360 x 430mm
Total Length 1200mm

Reviews

Be the first to submit a review

Trustpilot