Faithfull FAIGD7 Tile & Glass Drill Bit 7mm

MPN
FAIGD7
Brand
Faithfull
EAN-13
5023969257655
Order Code
95-9514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Tile & Glass Drill Bits have extremely hard tungsten carbide spear tips and should be used at low speeds whilst applying light pressure only.

They are ideal for drilling glass windows, mirrors, bottles and ceramics.

Lubricate with water for best results.

For use in variable speed drills only.

The FAIGD7 Tile & Glass Drillbit has the following specifications:
Size: 7mm.
Length: 60mm.


Type Tile drill bit
Diameter 3mm
Length 58mm

Reviews

Be the first to submit a review

Trustpilot