Faithfull FAIFBSET8 Flat Bit Set, 8 Piece

MPN
FAIFBSET8
Brand
Faithfull
EAN-13
5023969226019
Order Code
95-7368
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull 8 Piece Flat Bit Set will bore all types of timber, across or with the grain easily and cleanly. Each bit has precision ground points and cutting edges with extended spurs for faster cutting. The ¼” hex shank can be used with quick-release systems and may be used with both mains and cordless drills. Supplied in a sturdy case.

Sizes: 10, 13, 16, 20, 22, 25, 32 and 38mm.

Overall Length: 152mm.


Type Flat bit
Diameter 10, 13, 16, 20, 22, 25, 32, 38mm
Overall Length 152mm
Bits 8

Reviews

Be the first to submit a review

Trustpilot