Faithfull FAIFB38 Flat Bit 38 x 152mm

MPN
FAIFB38
Brand
Faithfull
EAN-13
5023969206875
Order Code
95-7364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Flat bits are designed to perform fast, clean cuts, will bore all types of timber and are equally efficient when drilling with or against the grain. All bits have a precision ground point and cutting surfaces with extended spurs for faster cutting. All sizes except the 6mm have a non-slip hexagonal shank with a locking mechanism compatible with adaptors or chucks with a built-in quick-release feature. A 300mm extension shank is available for use with flat bits of 16mm and above, for deep drill applications. Ideal for use with both mains or cordless drills

Made to DIN 3126 quality with 1/4in hexagonal non-slip shaft.

Diameter: 38mm.
Overall Length: 152mm.


Type Flat bit
Diameter 6mm
Overall Length 152mm

Reviews

Be the first to submit a review

Trustpilot