Faithfull FAIESSLRE Essentials Lawn Rake

MPN
FAIESSLRE
Brand
Faithfull
EAN-13
5023969314570
Order Code
95-7286
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull Essentials Lawn Rake has 16 flexible, round metal tines, ideal for removing leaves and garden debris from lawns.

Metal tined rakes are better suited for spring or autumn raking when the debris is often wet or rotted, as it can be better collected by the longer tines that penetrate in to the thatch layer and help to scarify the lawn. This popular rake, is however, used year-round to help remove dead grass and moss from lawns.

The handle is manufactured from tubular steel with a hard-wearing polypropylene coating, making it comfortable to use.

Specification

Overall Length: 1,630mm
Width: 450mm
Tines: 16 (Round)


Type Rake

Reviews

Be the first to submit a review

Trustpilot