Faithfull FAIESSGRE Essentials Garden Rake

MPN
FAIESSGRE
Brand
Faithfull
EAN-13
5023969314549
Order Code
95-7276
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull Essentials Garden Rake has 12 strong metal tines, that make it ideal for loosening soil, levelling earth and gravel, collecting weeds and disregarded undergrowth, as well as moving larger pieces of debris from the borders.

The head is manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. The polypropylene and powder-coated finish provide improved resistance to rust, scratches, humidity and alkaloids in the soil. The handle is manufactured from tubular steel with a hard-wearing polypropylene coating, making it comfortable to use.

Specification

Overall Length: 1,325mm
Width: 295mm


Type Rake

Reviews

Be the first to submit a review

Trustpilot