Faithfull FAIESSEIE Essentials Edging Iron

MPN
FAIESSEIE
Brand
Faithfull
EAN-13
5023969314525
Order Code
95-7275
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Essentials Edging Iron has a head manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. The polypropylene and powder-coated finish provide improved resistance to rust, scratches, humidity and alkaloids in the soil.

The long T-grip handle is manufactured from tubular steel with a hard-wearing polypropylene coating, making it comfortable to use. It enables full control of the blade position to ensure a precise edge is created.

It features a half moon shaped blade with a durable cutting edge and is used for trimming the edges of lawns to create neat and tidy borders. A treaded head shape spreads the load and provides additional support for the foot when the blade is pushed into a lawn, helping to alleviate fatigue. Edging irons are also commonly called an edging knife or lawn edger.

Overall Length: 975mm
Blade Width: 215mm


Type Edging Iron

Reviews

Be the first to submit a review

Trustpilot