Faithfull FAIESSDHE Essentials Dutch Hoe

MPN
FAIESSDHE
Brand
Faithfull
EAN-13
5023969314532
Order Code
95-7274
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Faithfull Essentials Dutch Hoe has a head manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. The polypropylene and powder-coated finish provide improved resistance to rust, scratches, humidity and alkaloids in the soil. The handle is manufactured from tubular steel with a hard-wearing polypropylene coating, making it comfortable to use.

Best used for clearing surfaces where there is only light growth and is designed to be pushed or pulled through the soil, cutting the roots off weeds just under the surface. Dutch hoe blades will cut in either a forward or backward movement and will glide through the soil with ease. A small head makes it very easy to negotiate carefully around tender new shoots.

Overall Length: 1420mm
Blade Width: 120mm


Type Hoe

Reviews

Be the first to submit a review

Trustpilot