Faithfull FAIESSBFE Essentials Border Fork

MPN
FAIESSBFE
Brand
Faithfull
EAN-13
5023969314488
Order Code
95-7270
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Essentials Border Fork has a head manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. The polypropylene and powder-coated finish provide improved resistance to rust, scratches, humidity and alkalis in the soil. The handle is manufactured from tubular steel with a hard-wearing polypropylene coating, making it comfortable to use.

Aimed at the homeowner, where quality, frequency of use and price are key considerations. Ideal when space is tight, typically between established plants in a garden border or vegetable patch. The small heads of these tools make them ideal for working in flower beds and for planting smaller shrubs or for someone who finds larger tools difficult to use because of the weight.

Specification

Overall Length: 930mm
Blade Size: 155 x 230mm


Type Border
Blade size 155 x 230mm
Length 930mm

Reviews

Be the first to submit a review

Trustpilot