Faithfull FAICOULRR Countryman Lawn Rake 24 Round Tines

MPN
FAICOULRR
Brand
Faithfull
EAN-13
5023969314778
Order Code
95-7086
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 03/08/2026

The Faithfull Countryman Lawn Rake has 24 flexible, round metal tines, ideal for removing leaves and garden debris from lawns. Metal tined rakes are better suited for spring or autumn raking when the debris is often wet or rotted, as it can be better collected by the longer tines that penetrate in to the thatch layer and help to scarify the lawn. This popular rake, is however, used year-round to help remove dead grass and moss from lawns.

Fitted with a European ash handle, supplied from FSC® sustainable resources. These are then lacquered for protection against the weather and fitted with a foam handle end grip to make them more comfortable in prolonged use.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.

Specification

Overall Length: 1,600mm
Width: 570mm
Tines: 24 (Round)


Type Rake

Reviews

Be the first to submit a review

Trustpilot