Faithfull FAICOULRF Countryman Leaf Rake 22 Flat Tines

MPN
FAICOULRF
Brand
Faithfull
EAN-13
5023969314785
Order Code
95-7087
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 03/08/2026

The Faithfull Countryman Leaf Rake has 22 flexible flat metal tines, ideally suited for removing leaves and garden debris without damaging the lawn. Fitted with a European ash handle, supplied from FSC® sustainable resources. The handle is then lacquered for protection against the weather and fitted with a foam handle end grip to make it more comfortable in prolonged use.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.

Specification:

Overall Length: 1,720mm
Width: 540mm
Tines: 24 (Flat)


Type Rake

Reviews

Be the first to submit a review

Trustpilot