Faithfull FAICOUDS Countryman Digging Spade

MPN
FAICOUDS
Brand
Faithfull
EAN-13
5023969314709
Order Code
95-7070
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Countryman Digging Spade is mainly used where a large patch of open ground requires digging or turning over. The larger blade is ideal for double digging, spading up the ground, preparing beds, moving soil and other loose material. The semi-flat blade design of the spade permits is use as an edging tool and is tough enough for slicing through compacted soil and roots. With a treaded top to spread the load, reducing fatigue and help avoid footwear damage.

The head is manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. Powder-coated finish provides improved resistance to rust, scratches, humidity and alkaloids in the soil.

Fitted with a double riveted, European Ash handle supplied from FSC® sustainable resources. These are then lacquered for protection against the weather and fitted with an ergonomic soft grip. The angled hilts have been designed so that the hand remains in a natural position. This helps to reduce strain on the hand and wrist and sets the blade at the ideal digging angle to reduce back strain.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.


Type Digging
Blade size 175 x 285mm
Length 1050mm

Reviews

Be the first to submit a review

Trustpilot