Faithfull FAICOUDF Countryman Digging Fork

MPN
FAICOUDF
Brand
Faithfull
EAN-13
5023969314693
Order Code
95-7069
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Countryman Digging Fork is mainly used where a large patch of open ground requires digging or turning over.

With a treaded top to spread the load, reducing fatigue and help avoid footwear damage. The head is manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. Powder-coated finish provides improved resistance to rust, scratches, humidity and alkaloids in the soil.

Fitted with a double riveted, European Ash handle supplied from FSC® sustainable resources. These are then lacquered for protection against the weather and fitted with an ergonomic soft grip.

The angled hilts have been designed so that the hand remains in a natural position. This helps to reduce strain on the hand and wrist and sets the blade at the ideal digging angle to reduce back strain.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.

Specification

Overall Length: 1050mm


Type Digging
Blade size 185 x 280mm
Length 1050mm

Reviews

Be the first to submit a review

Trustpilot