Faithfull FAICOUBS Countryman Border Spade

MPN
FAICOUBS
Brand
Faithfull
EAN-13
5023969314686
Order Code
95-7068
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stockBack-order availability date - 08/07/2026

The Faithfull Countryman Border Spade is the perfect choice when space is tight, typically between established plants in a garden border or vegetable patch. The small heads of these tools make them ideal for working in flower beds and for planting smaller shrubs or for someone who finds larger tools difficult to use because of the weight.

The head is manufactured from heat-treated (hardened) carbon steel to provide both strength and durability. Powder-coated finish provides improved resistance to rust, scratches, humidity and alkaloids in the soil.

Fitted with a double riveted, European Ash handle supplied from FSC® sustainable resources. These are then lacquered for protection against the weather and fitted with an ergonomic soft grip.

The angled hilts have been designed so that the hand remains in a natural position. This helps to reduce strain on the hand and wrist and sets the blade at the ideal digging angle to reduce back strain.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.

Specification

Overall Length: 1000mm
Blade Size: 150 x 240mm


Type Border
Blade size 150 x 240mm
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot