Faithfull FAIBAGRS6H Blue Heavy-Duty Rubble Sacks (Roll 6)

MPN
FAIBAGRS6H
Brand
Faithfull
EAN-13
5023969313481
Order Code
95-6687
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Quantity:

    6 10 100
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull extra strong, heavy-duty blue rubble sacks are ideal for the heaviest applications. They are suitable for bagging general building waste, rubble and heavy garden waste ready for disposal.

Size: 530 x 810mm.
Bag thickness: 125 microns.
Capacity: 48 litres.

Pack quantity: 6


Type Rubble sack
Size 48L
Quantity 6
Colour Blue
Qty 6

Reviews

Be the first to submit a review

Trustpilot