Faithfull FAIBAG12TONN 1/2 Tonne Builders Bag Woven Polypropylene 135g/M2

MPN
FAIBAG12TONN
Brand
Faithfull
EAN-13
5023969009674
Order Code
97-9267
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull 1/2 Tonne Builder's Bag, also referred to as a Flexible Intermediate Bulk Container (FIBC), is a reliable option for industrial storage. The half-tonne bulk bags are spacious enough to hold a significant amount of flowing products like sand, gravel, soil, and stones, and are ideal for building, landscaping, construction, and agricultural applications.

The open-top design allows for easy loading and unloading, while the four lifting loops aid with manual movement or the attachment to a crane or forklift. Although intended to be single-use, these bags can be repurposed for domestic or lighter-duty uses, partly thanks to their tear-resistant, woven polypropylene build quality.

Specifications:

Max. Loading Weight: 500kg (single use only at maximum weight).
Size: 730 x 730 x 730mm.
Fabric: Uncoated, white, 30% recycled, 135gsm material weight.


Type Rubble sack
Size 500kg
Quantity 1
Colour White
Capacity 1/2 tonne (500kg)
Qty 1

Reviews

Be the first to submit a review

Trustpilot