Faithfull FAIAOTSA 1/3 Sanding Sheets Orbital Assorted (Pack of 10)

MPN
FAIAOTSA
Brand
Faithfull
EAN-13
5023969246499
Order Code
95-6307
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Pre-cut aluminium oxide sheets manufactured from aluminium oxide on a flexible E-weight paper backing, these sheets are cut to the correct size and shape.

Suitable for use with third sheet orbital sanders.

Grit: Assorted

Pack quantity: 10


Type Sanding Sheets
Grit Size Assorted
Width 93mm
Length 230mm
Grit 60G Coarse
Qty 10

Reviews

Be the first to submit a review

Trustpilot