Faithfull FAIAD125C Paper Sanding Disc 6 x 125mm Coarse (Pack 5)

MPN
FAIAD125C
Brand
Faithfull
EAN-13
5023969246369
Order Code
95-8373
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Sanding Disc is manufactured from Aluminium Oxide abrasive on a flexible paper backing. It is ideal for use on wood, metal and plastics to remove imperfections prior to final finishing.

Designed for use on a backing pad (e.g. FAIABP125) in conjunction with any portable electric drill.

Pack of 5.
Diameter: 125mm.
Bore: 6mm.
Grade: coarse.


Type Sanding Disc
Diameter 125mm
Bore Size 6mm
Quantity 5
Grit 60G Coarse
Hole 6mm
Qty 5

Reviews

Be the first to submit a review

Trustpilot