Faithfull FAI3GBUCKYEL Bucket 3 gallon (14L) - Yellow

MPN
FAI3GBUCKYEL
Brand
Faithfull
EAN-13
5023969286358
Order Code
95-6758
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

Faithfull heavy-duty yellow bucket with reinforced base for extra durability. Hundreds of uses around the worksite, home and garden. Each bucket is fitted with a strong wire handle and plastic carry grip.

Graduated markings in gallons and litres.

Internal diameter is approx. 235mm at the bottom and 300mm at the top, the internal height is 260mm.


Type Bucket
Capacity 14L
Colour Yellow
Diameter 345mm
Height 265mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot