Faithfull FAI20LBUCKET Waterproof Collapsible Bucket 20 litre

MPN
FAI20LBUCKET
Brand
Faithfull
EAN-13
5023969011929
Order Code
68-6472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull FAI20LBUCKET is a waterproof collapsible bucket with a 20-litre capacity.

It is designed for portability and ease of storage.

The bucket is versatile, making it suitable for use in activities such as camping, fishing, or gardening.

Its durable material ensures it can withstand various environments.


Type Buckets & Builders Tubs
Capacity 20L
Colour Blue
Diameter 320mm
Height 270mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot