Faithfull EM907 Socket Polarity Tester

MPN
EM907
Brand
Faithfull
EAN-13
5023969001241
Order Code
95-9133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Socket Polarity Tester tests sockets quickly and easily. It can be used to determine whether socket wiring is correct or incorrect.

Used in conjunction with the coding table provided, the 3 combined lamps indicate the state of the socket's wiring condition. The compact and durable design is easy to operate and read. Just plug into a socket for automatic detection.

Specification:

Socket Type: UK 240V 3-Pin
Nominal Voltage: 240V
Frequency Range: 50~60Hz
Operating Temperature: 0°C to 40°C
Dimensions: 71 x 62 x 62mm
Weight: approx. 63g


Display Type LED
Insulation Test Voltage CAT I
Type Tester

Reviews

Be the first to submit a review

Trustpilot