Faithfull 8105A-2-400 Trade Tile Cutter 400mm

MPN
8105A-2-400
Brand
Faithfull
EAN-13
5023969003573
Order Code
97-9484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Trade Tile Cutter has the following specification:

Max. Straight Cut: 400mm
Max. Diagonal Cut: 280mm
Max. Thickness: 10mm


Reviews

Be the first to submit a review

Trustpilot