Faithfull 500913 Tile & Glass Drill Bit 3mm

MPN
500913
Brand
Faithfull
EAN-13
5023969213071
Order Code
95-9508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.48 £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Tile & Glass Drill Bits have extremely hard tungsten carbide spear tips and should be used at low speeds whilst applying light pressure only.

They are ideal for drilling glass windows, mirrors, bottles and ceramics.

Lubricate with water for best results.

For use in variable speed drills only.

Diameter 3 mm
Length 60 mm


Type Tile drill bit

Reviews

Be the first to submit a review

Trustpilot