Faithfull 18548 6 S HSS Jobber Drill Bit 12.00mm OL:150mm WL:98mm

MPN
18548 6 S
Brand
Faithfull
EAN-13
5023969208756
Order Code
95-8100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 2 working days - 50 in stock

Faithfull extensive range of metric sizes for home user and DIY enthusiasts. These high speed steel (HSS) straight shank drills are suitable for use on both wood and metal and may be used in hand or power drills.

Manufactured to meet DIN 338 standard.

A cutting lubricant is recommended when using these drills in metal.

PLEASE NOTE: These drill bits are priced individually but supplied only in bulk packs. Sizes up to and including 9mm are supplied in 10's. Larger sizes are supplied in 5's.

Size.12.00mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot