Faithfull 11-152 Sledge Hammer Contractors Hickory Handle 3.18kg (7 lb)

MPN
11-152
Brand
Faithfull
EAN-13
5023969232973
Order Code
95-9115
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull general-purpose sledge hammer for builders and contractors.
Both striking faces are precision ground, specially hardened and heat treated to withstand the highest impact applications.
Fitted with a selected fully seasoned hickory handle with overstrike protection.

Manufactured in accordance with BS 876.

Size: 3170g (7 lb)


Type Sledge Hammers
Weight 7lb
Handle Material Hickory
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot