Christmas Opening Hours and Delivery Dates here

Faithfull 0108014130 Wire Cup Brush 80mm M14x2, 0.30mm Steel Wire

Order Code:

95-9677

Brand: Faithfull MPN: 0108014130 EAN-13: 5023969258652
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Crimped Wire Cup Brush for lighter to medium-duty applications such as cleaning metal surfaces prior to painting. Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

Wire: Steel

Type: Cup

Face Diameter: 80mm

Thread: M14 x 2

Wire: 0.3mm

Conforms to ISO 9001 and DIN EN1083-1 and 2

Maximum rpm 12,500.


Type Wheel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot