Fairphone F5CASE-1GR-WW1 Fairphone 5 back cover shockproof soft moss green

Order Code:

18-9421

Brand: Fairphone MPN: F5CASE-1GR-WW1 EAN-13: 8718819375845
Qty Unit Price (Ex VAT)
1+ £41.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Fairphone F5CASE-1GR-WW1 is a protective soft case designed specifically for the Fairphone 5 mobile phone. Engineered with shockproof capabilities, the case is crafted from durable, flexible materials to cushion the device against impact and provide a secure fit. The soft moss green colour offers a subtle aesthetic while maintaining the phone's usability and comfort in hand. This mobile phone case is ideal for everyday protection in typical engineering environments where devices may be subject to accidental drops or knocks. It supports efforts to extend the longevity of the Fairphone 5 by reducing physical wear and tear, aligning with sustainable practices.
Compatible With Universal
Colour Green
Material Recycled PET
Screen size diagonal (inches) 6.46inch
Type Back cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot