Easter Opening Hours and Delivery Dates here

Fairchild Semiconductor TIP126 Darlington PNP 80V 5A TO220

Order Code:

81-0176

Brand: Fairchild Semiconductor MPN: TIP126

Discontinued


Darlington transistor, PNP polarity, 80V collector emitter voltage (vceo), 80V Collector-Base voltage (vcbo), 5V Emitter-Base voltage (veb), 5A collector current, 65W power, 1000 DC current gain (hfe), 0.5mA collector cut-off current, 4V Collector-Emitter saturation voltage, TO-220 case, 1.98g weight, bag, 200, high power, plastic package, typical applications includes high power switching, hammer drive, pulse motor drive and inductive load drive, .


Type PNP
Emitter-Base Voltage (Veb) 5V
DC Current Gain (hfe) 1000
Power Dissipation 65W
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 80V
Package/Case TO-220

Accessories


Trustpilot