Fairchild Semiconductor 2N5457 N Channel JFET Transistor 25V TO92

Fairchild Semiconductor 2N5457 N Channel JFET Transistor 25V TO92

MPN
2N5457
Order Code
47-0375

Discontinued


Junction field effect transistor, N-Channel type, from Fairchild Semiconductor. This device is a low level audio amplifier and switching transistors and can be used for analogue switching applications.
  • 5mA drain current
  • -25V gate source voltage
  • 625mW power
  • TO-92 case
  • Sourced from process 55
Case Style TO-92
Channel Type N-Channel
Drain Current (Id) 5mA
Gate Source Voltage (Vgs) -25V
Height 5.33mm
Length 5.2mm
Power Dissipation (Pd) 6.25mW
Width 4.19mm

Questions

*Question functionality currently disabled
Question by: Product code: 47-0375

Q. Would the 2n5457 be a suitable replacement for a Fairchild J304 JFET which I believe is now obsolete ?

A. Hi S Foster. Thank you for your question. This JFET transistor looks to be a close replacement.


Trustpilot