Facom V.403F High Capacity Air Belt Sander - 20 x 520mm

MPN
V.403F
Brand
Facom
EAN-13
3148518302746
Order Code
86-5529
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £436.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This efficient and durable high capacity air belt sander from Facom has a high speed motor capable of delivering 16,000rpm.


  • Handle rotates so operator always has best grip
  • Easy and fast changing of belts with quick change arm
  • Feather teasing trigger for great control
  • Tool delivered with 3 abrasives: 2 x P120 and 1 x P80
  • Long narrow 20mm arm to get in the most confined spaces
  • Free speed 3500tr/min
  • Working pressure 90psi
  • Length 350mm
  • Height 93mm
  • Manufacturer's part V.403F
Air Inlet Size 1/4in
Noise Power/Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot