Facom U.312HJ Hydraulic Pullers 10 T For Outside Puller

Facom Brand: Facom

These Facom U.312HJ series hydraulic pullers are available in kits with either 3 or 4 sets of legs.

The kits comprise: - A 10-tonne hydraulic jack (100 kN) U.312-01 + and guide tip U.312-02 + set of 2 extensions U.312-03, a body with 2 or 3 legs U.312-04 + centering screw U.312-04-01 + set of 3 screws/nuts U.312-04-02, 3 or 4 sets of legs: U.312G110 (4 leg set only), U.312G160, U.312G210 and U.312G260.

  • Versatile puller can take 2 or 3 legs
  • Power is limited hydraulically to 10 tonnes for safety
  • No risk of breakage
  • Supplied in plastic case U.312VAL
  • Dimensions: 565 x 412 x 105mm (L x W x H)
  • Weight: 13.5kg (3 leg set) / 14.4kg (4 leg set)
  • Facom types U.312HJ3 (3 leg set) and U.312HJ4 (4 leg set)
Description Image Product Buy Pricing (Ex VAT) Number of Hooks Type Material
Facom U.312HJ4 Hydraulic Puller 10 T For Outside Puller - 4 Sets Of Legs
Facom U.312HJ4 Hydraulic Puller 10 T For Outside Puller - 4 Sets Of Legs
Standard range
Order code: 63-8231
MPN: U.312HJ4

Available to back orderBack-order availability date - 09/11/2026
1+ £791.95
Price per unit Ex VAT
4 Hydraulic puller Steel
Facom U.312HJ3 Hydraulic Puller 10 T For Outside Puller - 3 Sets Of Legs
Facom U.312HJ3 Hydraulic Puller 10 T For Outside Puller - 3 Sets Of Legs
Standard range
Order code: 63-8232
MPN: U.312HJ3

Available to back orderBack-order availability date - 09/11/2026
1+ £685.43
Price per unit Ex VAT
3 Hydraulic puller Steel

Trustpilot