Facom S.240A Universal Joint 1/2in Drive

Order Code:

86-5507

Brand: Facom MPN: S.240A EAN-13: 3148510582559
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

This universal joint from Facom can be used with 1/2in drive sockets and ratchets from the Standard range.


  • Spring-stiffened joint
  • Stays in position when reaching for fasteners
  • Bright chrome finish
  • Length 66mm
  • Diameter 23mm
  • Manufacturer's part S.240A
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Length 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot