Facom Multipurpose Shears

Facom Brand: Facom

These general purpose shears from Facom will give you an effortless clean cut every time - whether you are working on cardboard, rubber, leather or even aluminium sheeting.

  • Serrated blades avoid risk of slipping
  • 2 opening positions
  • Blade opening 29 to 36mm
  • Handle opening 77 to 102mm
  • Locks in the closed position
  • Comfortable non-slip grips
  • Available in choice of styles - straight or angled
Cutting capacities: Cardboard, rubber, PVC, leather 5mm; electric cables 2.5mm; aluminium sheet 1mm; steel sheet 0.5mm.
Description Image Product Buy Pricing (Ex VAT) Handle ESD Safe VDE Safe Blade Length Overall Length
Facom 980 Multi Purpose Shears Straight Cut 205mm (8in)
Facom 980 Multi Purpose Shears Straight Cut 205mm (8in)
Standard range
Order code: 86-5298
MPN: 980

Available to back orderBack-order availability date - 10/11/2026
1+ £17.88
Price per unit Ex VAT
opening 77 to 102mm No No 67mm 205mm
Facom 980C Multi Purpose Shears Angled Blade Right Cut 205mm (8in)
Facom 980C Multi Purpose Shears Angled Blade Right Cut 205mm (8in)
Standard range
Order code: 86-5299
MPN: 980C

Available to back orderBack-order availability date - 10/11/2026
1+ £19.70
Price per unit Ex VAT
No No 67mm 205mm

Trustpilot